DI260N04PQ-AQ | Diotec
Diotec N channel MOSFET, 40 V, 260 A, PowerQFN 5x6, DI260N04PQ-AQ
Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: 4 Weeks
N-Channel Power MOSFET, DI260N04PQ-AQ, Diotec
Features
- Standard Level Gate Drive
- Low on state resistance
- Fast switching times
- Low gate charge
- Avalanche rated
- Compliant to RoHS
Applications
- DC/DC Converters
- Power Supplies
- DC Drives
- Power Tools
- Synchronous Rectifiers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 175 °C | |
| min. operating temperature | -55 °C | |
| Assembly | SMD | |
| max. Voltage | 40 V | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 1.2 mΩ | |
| Max. current | 260 A | |
| Power loss | 79 W | |
| Version | N channel | |
| Enclosure | PowerQFN 5x6 | |
| drain-source on resistance RDS (on) max @VGS=10V | 0.8 mΩ |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| MSL | MSL 3 |
| Original Packaging | Reel with 5,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |