DI212N14TL | Diotec

Diotec N channel MOSFET, 140 V, 212 A, HSOF-8, DI212N14TL

Order No.: 09S4892
MPN:
DI212N14TL
Series: DI
DI212N14TL Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
2.1539 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4,307.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
2.1539 €

N-Channel Power MOSFET, DI212N14TL, Diotec

Features

  • Advanced Trench Technology
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Avalanche rated
  • Compliant to RoHS

Applications

  • DC/DC Converters
  • Power Supplies
  • DC Drives
  • Power Tools
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly SMD
max. Voltage 140 V
Max. current 212 A
Power loss 277 W
Version N channel
Enclosure HSOF-8
drain-source on resistance RDS (on) max @VGS=10V 3.5 mΩ
Logistics
Property Value
Customs tariff number 85412900
MSL MSL 1
Original Packaging Reel with 2,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15