DI175N04PQ-AQ | Diotec

Diotec N channel MOSFET, 40 V, 175 A, PowerQFN 5x6, DI175N04PQ-AQ

Order No.: 09S4870
MPN:
DI175N04PQ-AQ
Series: DI
DI175N04PQ-AQ Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4,998.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.9996 €

N-Channel Power MOSFET, DI175N04PQ-AQ, Diotec

Features

  • Standard Level Gate Drive
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Avalanche rated
  • Compliant to RoHS

Applications

  • DC/DC Converters
  • Power Supplies
  • DC Drives
  • Power Tools
  • Synchronous Rectifiers
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
max. Voltage 40 V
drain-source on resistance RDS (on) max @VGS=4,5V 1.8 mΩ
Max. current 175 A
Power loss 75 W
Version N channel
Enclosure PowerQFN 5x6
drain-source on resistance RDS (on) max @VGS=10V 1.25 mΩ
Logistics
Property Value
Customs tariff number 85412900
MSL MSL 3
Original Packaging Reel with 5,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15