DI170SIC850D7 | Diotec

Diotec N channel SiC MOSFET, 1700 V, 7 A, TO-263-7, DI170SIC850D7

Order No.: 09S4866
MPN:
DI170SIC850D7
Series: DI
DI170SIC850D7 Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
3.5581 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2,846.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
3.5581 €

Silicon Carbide (SiC) MOSFET, DI170SIC850D7, Diotec

Features

  • SiC Wide Bandgap Material
  • Kelvin source for fast switching and reduced noise level at Gate
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Compliant to RoHS

Applications

  • DC/DC Converters
  • Power Supplies
  • DC Drives
  • Charging Station
  • Inverter
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
max. Voltage 1700 V
Max. current 7 A
Power loss 62 W
Version N channel
Enclosure TO-263-7
Logistics
Property Value
Customs tariff number 85412900
Original Packaging Reel with 800 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15