DI150N03PQ | Diotec

Diotec N channel MOSFET, 30 V, 150 A, PowerQFN 5x6, DI150N03PQ

Order No.: 09S4854
MPN:
DI150N03PQ
Series: DI
DI150N03PQ Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2,320.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.4641 €

N-Channel Power MOSFET, DI150N03PQ, Diotec

Features

  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Avalanche rated
  • Compliant to RoHS

Applications

  • DC/DC Converters
  • Power Supplies
  • DC Drives
  • Power Tools
  • Synchronous Rectifiers
  • Commercial grade
Technical specifications
Filter Property Value
Gate Charge Qg @10V (nC) 1.63x10<sup>-7</sup> C
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
max. Voltage 30 V
drain-source on resistance RDS (on) max @VGS=4,5V 2.5 mΩ
Max. current 150 A
Power loss 86 W
Version N channel
Enclosure PowerQFN 5x6
drain-source on resistance RDS (on) max @VGS=10V 1.8 mΩ
Logistics
Property Value
Customs tariff number 85412900
MSL MSL 3
Original Packaging Reel with 5,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15