DI100N04PT-AQ | Diotec

Diotec N channel MOSFET, 40 V, 100 A, PowerQFN 3x3, DI100N04PT-AQ

Order No.: 09S4808
MPN:
DI100N04PT-AQ
Series: DI
DI100N04PT-AQ Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2,558.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.5117 €

N-Channel Power MOSFET, DI100N04PT-AQ, Diotec

Features

  • Logic Level Gate drive
  • Low profile height
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Compliant to RoHS

Applications

  • Power Management Units
  • Battery powered devices
  • Load Switches
  • Polarity Protection
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Gate Charge Qg @10V (nC) 6.1x10<sup>-8</sup> C
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly SMD
max. Voltage 40 V
drain-source on resistance RDS (on) max @VGS=4,5V 3.5 mΩ
Max. current 100 A
Power loss 41.6 W
Version N channel
Enclosure PowerQFN 3x3
drain-source on resistance RDS (on) max @VGS=10V 2.5 mΩ
Logistics
Property Value
Customs tariff number 85412900
MSL MSL 3
Original Packaging Reel with 5,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15