DI0A35N06PGK-AQ | Diotec

Diotec N channel MOSFET, 60 V, 350 mA, SOT-883, DI0A35N06PGK-AQ

Order No.: 09S4798
MPN:
DI0A35N06PGK-AQ
Series: DI
DI0A35N06PGK-AQ Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.0381 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
380.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0381 €

N-Channel Power MOSFET, DI0A35N06PGK-AQ, Diotec

Features

  • Low profile height
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Compliant to RoHS

Applications

  • Power Management Units
  • Battery powered devices
  • Load Switches
  • Polarity Protection
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Gate Charge Qg @10V (nC) 1.9x10<sup>-9</sup> C
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
max. Voltage 60 V
drain-source on resistance RDS (on) max @VGS=4,5V 2.2 Ω
Max. current 350 mA
Power loss 233 mW
Version N channel
Enclosure SOT-883
drain-source on resistance RDS (on) max @VGS=10V 1.4 Ω
Logistics
Property Value
Customs tariff number 85412100
MSL MSL 1
Original Packaging Reel with 10,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15