DI087N03D1 | Diotec

Diotec N channel MOSFET, 30 V, 87 A, TO-252AA, DI087N03D1

Order No.: 09S4790
MPN:
DI087N03D1
Series: DI
DI087N03D1 Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,249.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.4998 €

N-Channel Power MOSFET, DI087N03D1, Diotec

Features

  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Avalanche rated
  • Compliant to RoHS

Applications

  • Power Factor Correction (PFC)
  • Uninterruptible Power
  • Supplies (UPS)
  • Battery Charger
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Gate Charge Qg @10V (nC) 3.9x10<sup>-8</sup> C
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
max. Voltage 30 V
drain-source on resistance RDS (on) max @VGS=4,5V 3.7 mΩ
Max. current 87 A
Power loss 41.67 W
Version N channel
Enclosure TO-252AA
drain-source on resistance RDS (on) max @VGS=10V 3 mΩ
Logistics
Property Value
Customs tariff number 85412900
MSL MSL 3
Original Packaging Reel with 2,500 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15