DI075N04PT-AQ | Diotec

Diotec N channel MOSFET, 40 V, 75 A, PowerQFN 3x3, DI075N04PT-AQ

Order No.: 09S4770
MPN:
DI075N04PT-AQ
Series: DI
DI075N04PT-AQ Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2,023.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.4046 €

N-Channel Power MOSFET, DI075N04PT-AQ, Diotec

Features

  • Low profile height
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Compliant to RoHS

Applications

  • Power Management Units
  • Battery powered devices
  • Load Switches
  • Polarity Protection
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Gate Charge Qg @10V (nC) 4.6x10<sup>-8</sup> C
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly SMD
max. Voltage 40 V
drain-source on resistance RDS (on) max @VGS=4,5V 3.5 mΩ
Max. current 75 A
Power loss 42.8 W
Version N channel
Enclosure PowerQFN 3x3
drain-source on resistance RDS (on) max @VGS=10V 2.8 mΩ
Logistics
Property Value
Customs tariff number 85412900
MSL MSL 3
Original Packaging Reel with 5,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15