DI065SIC080D7 | Diotec

Diotec N channel SiC MOSFET, 650 V, 44 A, TO-263-7, DI065SIC080D7

Order No.: 09S4746
MPN:
DI065SIC080D7
Series: DI
DI065SIC080D7 Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
8.092 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6,473.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
8.092 €

Silicon Carbide (SiC) MOSFET, DI065SIC080D7, Diotec

Features

  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Avalanche rated
  • Compliant to RoHS

Applications

  • DC/DC Converters
  • Power Supplies
  • DC Drives
  • Charging Station
  • Inverter
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly SMD
max. Voltage 650 V
Max. current 44 A
Power loss 214 W
Version N channel
Enclosure TO-263-7
Logistics
Property Value
Customs tariff number 85412900
Original Packaging Reel with 800 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15