DI065SIC020TL | Diotec
Diotec N channel SiC MOSFET, 650 V, 140 A, TOLL-K, DI065SIC020TL
Unit Price (€ / pc.)
   32.0110 €  *  
   Standard delivery time from the manufacturer is: 4 Weeks 
 Silicon Carbide (SiC) MOSFET, DI065SIC020TL, Diotec
Features
- SiC Wide Bandgap Material
- Large clearance and creepage
- Kelvin source for fast switching and
- Reduced noise level at Gate
- Low on state resistance
- Fast switching times
- Low gate charge
- Avalanche rated
- Compliant to RoHS
Applications
- DC/DC Converters
- DC/AC Inverters
- Power Supplies
- DC Drives
- Power Tools
- Commercial / industrial grade
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| max. operating temperature | 175 °C | |
| min. operating temperature | -40 °C | |
| Assembly | SMD | |
| max. Voltage | 650 V | |
| Max. current | 140 A | |
| Power loss | 288 W | |
| Version | N channel | |
| Enclosure | TOLL-K | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85412900 | 
| MSL | MSL 1 | 
| Original Packaging | Reel with 2,000 pieces | 
| Country of origin | CN | 
 Compliance        
     
 | Property | Value | 
|---|---|
| RoHS conform | Yes | 
| SVHC free | No | 
| Date of RoHS guidelines | 3/31/15 | 
 
 