DI065SIC020TL-AQ | Diotec

Diotec N channel SiC MOSFET, 650 V, 140 A, TOLL-K, DI065SIC020TL-AQ

Order No.: 09S4744
MPN:
DI065SIC020TL-AQ
Series: DI
DI065SIC020TL-AQ Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
39.7817 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
79,563.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
39.7817 €

Silicon Carbide (SiC) MOSFET, DI065SIC020TL-AQ, Diotec

Features

  • SiC Wide Bandgap Material
  • Large clearance and creepage
  • Kelvin source for fast switching and
  • Reduced noise level at Gate
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Avalanche rated
  • Compliant to RoHS

Applications

  • DC/DC Converters
  • DC/AC Inverters
  • Power Supplies
  • DC Drives
  • Power Tools
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 175 °C
min. operating temperature -40 °C
Assembly SMD
max. Voltage 650 V
Max. current 140 A
Power loss 288 W
Version N channel
Enclosure TOLL-K
Logistics
Property Value
Customs tariff number 85412900
MSL MSL 1
Original Packaging Reel with 2,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15