DI054N10D1-AQ | Diotec

Diotec N channel MOSFET, 100 V, 54 A, TO-252AA, DI054N10D1-AQ

Order No.: 09S4720
MPN:
DI054N10D1-AQ
Series: DI
DI054N10D1-AQ Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,576.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.6307 €

N-Channel Power MOSFET, DI054N10D1-AQ, Diotec

Features

  • Logic Level Gate Drive
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Avalanche rated
  • Compliant to RoHS

Applications

  • Power Factor Correction (PFC)
  • Uninterruptible Power
  • Supplies (UPS)
  • Battery Charger
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Gate Charge Qg @10V (nC) 3.8x10<sup>-8</sup> C
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
max. Voltage 100 V
drain-source on resistance RDS (on) max @VGS=4,5V 13 mΩ
Max. current 54 A
Power loss 47.9 W
Version N channel
Enclosure TO-252AA
drain-source on resistance RDS (on) max @VGS=10V 9.5 mΩ
Logistics
Property Value
Customs tariff number 85412900
MSL MSL 3
Original Packaging Reel with 2,500 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15