DI050N06D1-AQ | Diotec

Diotec N channel MOSFET, 60 V, 50 A, TO-252AA, DI050N06D1-AQ

Order No.: 09S4706
MPN:
DI050N06D1-AQ
Series: DI
DI050N06D1-AQ Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
833.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.3332 €

N-Channel Power MOSFET, DI050N06D1-AQ, Diotec

Features

  • Advanced Trench Technology
  • Logic Level Gate Drive
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Avalanche rated
  • Compliant to RoHS

Applications

  • DC/DC Converters
  • Power Supplies
  • DC Drives
  • Synchronous Rectifiers
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Gate Charge Qg @10V (nC) 1.4x10<sup>-8</sup> C
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
max. Voltage 60 V
drain-source on resistance RDS (on) max @VGS=4,5V 11 mΩ
Max. current 50 A
Power loss 42 W
Version N channel
Enclosure TO-252AA
drain-source on resistance RDS (on) max @VGS=10V 16 mΩ
Logistics
Property Value
Customs tariff number 85412900
MSL MSL 3
Original Packaging Reel with 2,500 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15