DI050N04PT | Diotec
Diotec N channel MOSFET, 40 V, 50 A, PowerQFN 3x3, DI050N04PT
Unit Price (€ / pc.)
   0.3332 €  *  
   Standard delivery time from the manufacturer is: 4 Weeks 
 N-Channel Power MOSFET, DI050N04PT, Diotec
Features
- Low profile height
- Low on state resistance
- Fast switching times
- Low gate charge
- Compliant to RoHS
Applications
- Power Management Units
- Battery powered devices
- Load Switches
- Polarity Protection
- Commercial / industrial grade
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Gate Charge Qg @10V (nC) | 7x10<sup>-8</sup> C | |
| max. operating temperature | 175 °C | |
| min. operating temperature | -55 °C | |
| Assembly | SMD | |
| max. Voltage | 40 V | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 7 mΩ | |
| Max. current | 50 A | |
| Power loss | 25 W | |
| Version | N channel | |
| Enclosure | PowerQFN 3x3 | |
| drain-source on resistance RDS (on) max @VGS=10V | 5.7 mΩ | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85412900 | 
| MSL | MSL 3 | 
| Original Packaging | Reel with 5,000 pieces | 
| Country of origin | CN | 
 Compliance        
     
 | Property | Value | 
|---|---|
| RoHS conform | Yes | 
| SVHC free | Yes | 
| Date of RoHS guidelines | 3/31/15 | 
 
 