DI045N04PT | Diotec
Diotec N channel MOSFET, 45 V, 45 A, PowerQFN 3x3, DI045N04PT
Unit Price (€ / pc.)
0.2212 € *
Standard delivery time from the manufacturer is: 4 Weeks
N-Channel Power MOSFET, DI045N04PT, Diotec
Features
- Logic level Gate drive
- Low profile height
- Low on state resistance
- Fast switching times
- Low gate charge
- Compliant to RoHS
Applications
- Power Management Units
- Battery powered devices
- Load Switches
- Polarity Protection
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Gate Charge Qg @10V (nC) | 1.4x10<sup>-8</sup> C | |
| max. operating temperature | 150 °C | |
| min. operating temperature | -55 °C | |
| Assembly | SMD | |
| max. Voltage | 45 V | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 16 mΩ | |
| Max. current | 45 A | |
| Power loss | 41.7 W | |
| Version | N channel | |
| Enclosure | PowerQFN 3x3 | |
| drain-source on resistance RDS (on) max @VGS=10V | 8.5 mΩ |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| MSL | MSL 3 |
| Original Packaging | Reel with 5,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |