DI043P04PT-AQ | Diotec

Diotec P-channel MOSFET, -40 V, -40 A, PowerQFN 3x3, DI043P04PT-AQ

Order No.: 09S4662
MPN:
DI043P04PT-AQ
Series: DI
DI043P04PT-AQ Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.2121 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,060.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2121 €

P-Channel Power MOSFET, DI043P04PT-AQ, Diotec

Features

  • Low profile height
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Compliant to RoHS

Applications

  • Power Management Units
  • Battery powered devices
  • Load Switches
  • Polarity Protection
Technical specifications
Filter Property Value
Gate Charge Qg @10V (nC) 4.5x10<sup>-8</sup> C
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
max. Voltage -40 V
drain-source on resistance RDS (on) max @VGS=4,5V 20 mΩ
Max. current -40 A
Power loss 31.2 W
Version P-channel
Enclosure PowerQFN 3x3
drain-source on resistance RDS (on) max @VGS=10V 13 mΩ
Logistics
Property Value
Customs tariff number 85412900
MSL MSL 3
Original Packaging Reel with 5,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15