DI035P04PT-AQ | Diotec

Diotec P-channel MOSFET, -40 V, -35 A, PowerQFN 3x3, DI035P04PT-AQ

Order No.: 09S4640
MPN:
DI035P04PT-AQ
Series: DI
DI035P04PT-AQ Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.2304 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,151.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2304 €

P-Channel Power MOSFET, DI035P04PT-AQ, Diotec

Features

  • Logic Level Gate Drive
  • Low profile height
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Compliant to RoHS

Applications

  • Power Management Units
  • Battery powered devices
  • Load Switches
  • Polarity Protection
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Gate Charge Qg @10V (nC) 3x10<sup>-8</sup> C
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly SMD
max. Voltage -40 V
drain-source on resistance RDS (on) max @VGS=4,5V 29 mΩ
Max. current -35 A
Power loss 30 W
Version P-channel
Enclosure PowerQFN 3x3
drain-source on resistance RDS (on) max @VGS=10V 19 mΩ
Logistics
Property Value
Customs tariff number 85412900
MSL MSL 3
Original Packaging Reel with 5,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15