DI035N06PQ2 | Diotec

Diotec N/N channel MOSFET, 60 V, 35 A, PowerQFN 5x6-Dual, DI035N06PQ2

Order No.: 09S4628
MPN:
DI035N06PQ2
Series: DI
DI035N06PQ2 Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,904.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.3808 €

Dual N-Channel Power MOSFET, DI035N06PQ2, Diotec

Features

  • Dual MOSFET
  • Logic Level Gate drive
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Avalanche rated
  • Compliant to RoHS

Applications

  • DC/DC Converters
  • Power Supplies
  • DC Drives
  • Synchronous Rectifiers
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Gate Charge Qg @10V (nC) 1.46x10<sup>-8</sup> C
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly SMD
max. Voltage 60 V
drain-source on resistance RDS (on) max @VGS=4,5V 20 mΩ
Max. current 35 A
Power loss 35.7 W
Version N/N channel
Enclosure PowerQFN 5x6-Dual
drain-source on resistance RDS (on) max @VGS=10V 15 mΩ
Logistics
Property Value
Customs tariff number 85412900
MSL MSL 3
Original Packaging Reel with 5,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15