DI022P06D1 | Diotec

Diotec P-channel MOSFET, -60 V, -22 A, TO-252AA, DI022P06D1

Order No.: 09S4600
MPN:
DI022P06D1
Series: DI
DI022P06D1 Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3,094.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.3094 €

P-Channel Power MOSFET, DI022P06D1, Diotec

Features

  • Advanced Trench Technology
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Avalanche rated
  • Compliant to RoHS

Applications

  • DC/DC Converters
  • Power Supplies
  • DC Drives
  • Synchronous Rectifiers
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Gate Charge Qg @10V (nC) 3.5x10<sup>-8</sup> C
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
max. Voltage -60 V
drain-source on resistance RDS (on) max @VGS=4,5V 60 mΩ
Max. current -22 A
Power loss 43 W
Version P-channel
Enclosure TO-252AA
drain-source on resistance RDS (on) max @VGS=10V 45 mΩ
Logistics
Property Value
Customs tariff number 85412900
MSL MSL 3
Original Packaging Reel with 2,500 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15