DI022N20PQ | Diotec

Diotec N channel MOSFET, 200 V, 22 A, PowerQFN 5x6, DI022N20PQ

Order No.: 09S4596
MPN:
DI022N20PQ
Series: DI
DI022N20PQ Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2,915.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.5831 €

N-Channel Power MOSFET, DI022N20PQ, Diotec

Features

  • Logic level Gate drive
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Avalanche rated
  • Compliant to RoHS

Applications

  • DC/DC Converters
  • Power Supplies
  • DC Drives
  • Power Tools
  • Synchronous Rectifiers
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Gate Charge Qg @10V (nC) 1.6x10<sup>-8</sup> C
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
max. Voltage 200 V
Max. current 22 A
Power loss 60 W
Version N channel
Enclosure PowerQFN 5x6
drain-source on resistance RDS (on) max @VGS=10V 42 mΩ
Logistics
Property Value
Customs tariff number 85412900
MSL MSL 3
Original Packaging Reel with 5,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15