DI018C03PT | Diotec
Diotec N/P-channel MOSFET, 30 V, -18 A, PowerQFN 3x3-Dual, DI018C03PT
Unit Price (€ / pc.)
0.2475 € *
Standard delivery time from the manufacturer is: 4 Weeks
N+P Channel Power MOSFET, DI018C03PT, Diotec
Features
- Two complementary MOSFETs
- Low profile height
- Low on state resistance
- Fast switching times
- Low gate charge
- Compliant to RoHS
Applications
- Power Management Units
- Battery powered devices
- Load Switches
- Polarity Protection
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| min. operating temperature | -55 °C | |
| Assembly | SMD | |
| max. Voltage | 30 V | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 13 mΩ | |
| Max. current | -18 A | |
| Power loss | 10.8 W | |
| Version | N/P-channel | |
| Enclosure | PowerQFN 3x3-Dual | |
| drain-source on resistance RDS (on) max @VGS=10V | 9.3 mΩ |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| MSL | MSL 3 |
| Original Packaging | Reel with 5,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |