DI015N65D2-AQ | Diotec
Diotec N channel MOSFET, 100 V, 15 A, TO-263AB, DI015N65D2-AQ
Unit Price (€ / pc.)
1.9278 € *
Standard delivery time from the manufacturer is: 4 Weeks
N-Channel Power MOSFET, DI015N65D2-AQ, Diotec
Features
- Logic Level Gate Drive
- Low on state resistance
- Fast switching times
- Low gate charge
- Avalanche rated
- Compliant to RoHS
Applications
- Power Factor Correction (PFC)
- Uninterruptible Power
- Supplies (UPS)
- Battery Charger
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| min. operating temperature | -55 °C | |
| Assembly | SMD | |
| max. Voltage | 100 V | |
| Max. current | 15 A | |
| Power loss | 57.6 W | |
| Version | N channel | |
| Enclosure | TO-263AB | |
| drain-source on resistance RDS (on) max @VGS=10V | 181 mΩ |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| MSL | MSL 3 |
| Original Packaging | Reel with 800 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |