DI008N09SQ | Diotec

Diotec N channel MOSFET, 90 V, 8 A, SO-8, DI008N09SQ

Order No.: 09S4554
MPN:
DI008N09SQ
Series: DI
DI008N09SQ Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.2425 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
970.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2425 €

N-Channel Power MOSFET, DI008N09SQ, Diotec

Features

  • Low on state resistance
  • Fast switching times
  • Power Trench Technology
  • Low gate charge
  • Compliant to RoHS

Applications

  • Power Management Units
  • Battery powered devices
  • Load Switches
  • Polarity Protection
  • DC/DC Converters
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Gate Charge Qg @10V (nC) 1.2x10<sup>-8</sup> C
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
max. Voltage 90 V
drain-source on resistance RDS (on) max @VGS=4,5V 90 mΩ
Max. current 8 A
Power loss 2 W
Version N channel
Enclosure SO-8
drain-source on resistance RDS (on) max @VGS=10V 75 mΩ
Logistics
Property Value
Customs tariff number 85412900
MSL MSL 3
Original Packaging Reel with 4,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15