DI005N03PW-AQ | Diotec

Diotec N channel MOSFET, 30 V, 5 A, PowerQFN 2x2, DI005N03PW-AQ

Order No.: 09S4534
MPN:
DI005N03PW-AQ
Series: DI
DI005N03PW-AQ Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.1276 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
510.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1276 €

N-Channel Power MOSFET, DI005N03PW-AQ, Diotec

Features

  • Low profile height
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Compliant to RoHS

Applications

  • Power Management Units
  • Battery powered devices
  • DC-DC Converter
  • Load Switches
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Gate Charge Qg @10V (nC) 1.17x10<sup>-8</sup> C
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
max. Voltage 30 V
drain-source on resistance RDS (on) max @VGS=4,5V 32 mΩ
Max. current 5 A
Power loss 700 mW
Version N channel
Enclosure PowerQFN 2x2
drain-source on resistance RDS (on) max @VGS=10V 20 mΩ
Logistics
Property Value
Customs tariff number 85412900
MSL MSL 1
Original Packaging Reel with 4,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15