DI005C04PTK | Diotec

Diotec N/P-channel MOSFET, 40 V, 5 A, PowerQFN 3x3-Dual, DI005C04PTK

Order No.: 09S4530
MPN:
DI005C04PTK
Series: DI
DI005C04PTK Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.1615 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
807.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1615 €

N+P Channel Power MOSFET, DI005C04PTK, Diotec

Features

  • Two complementary MOSFETs
  • Low profile height
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Compliant to RoHS

Applications

  • Power Management Units
  • Battery powered devices
  • Load Switches
  • Polarity Protection
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
max. Voltage 40 V
drain-source on resistance RDS (on) max @VGS=4,5V 52 mΩ
Max. current 5 A
Power loss 12.5 W
Version N/P-channel
Enclosure PowerQFN 3x3-Dual
drain-source on resistance RDS (on) max @VGS=10V 35 mΩ
Logistics
Property Value
Customs tariff number 85412900
MSL MSL 3
Original Packaging Reel with 5,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15