DI001N65PTK | Diotec

Diotec N channel MOSFET, 650 V, 1 A, PowerQFN 3x3, DI001N65PTK

Order No.: 09S4516
MPN:
DI001N65PTK
Series: DI
DI001N65PTK Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,785.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.357 €

N-Channel Power MOSFET, DI001N65PTK, Diotec

Features

  • ESD protected Gate
  • Low profile height
  • Controlled avalanche characteristic
  • Fast switching times
  • Low gate charge
  • Compliant to RoHS

Applications

  • Power Factor Correction (PFC)
  • Flyback Converters
  • Power Supplies
  • DC Drives
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Gate Charge Qg @10V (nC) 5.8x10<sup>-9</sup> C
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
max. Voltage 650 V
Max. current 1 A
Power loss 32.2 W
Version N channel
Enclosure PowerQFN 3x3
drain-source on resistance RDS (on) max @VGS=10V 1.6 Ω
Logistics
Property Value
Customs tariff number 85412900
MSL MSL 3
Original Packaging Reel with 5,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15