DI001N65PTK-AQ | Diotec
Diotec N channel MOSFET, 650 V, 1 A, PowerQFN 3x3, DI001N65PTK-AQ
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 4 Weeks
N-Channel Power MOSFET, DI001N65PTK-AQ, Diotec
Features
- ESD protected Gate
- Low profile height
- Controlled avalanche characteristic
- Fast switching times
- Low gate charge
- Compliant to RoHS
Applications
- Power Factor Correction (PFC)
- Flyback Converters
- Power Supplies
- DC Drives
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Gate Charge Qg @10V (nC) | 5.8x10<sup>-9</sup> C | |
| max. operating temperature | 150 °C | |
| min. operating temperature | -55 °C | |
| Assembly | SMD | |
| max. Voltage | 650 V | |
| Max. current | 1 A | |
| Power loss | 32.2 W | |
| Version | N channel | |
| Enclosure | PowerQFN 3x3 | |
| drain-source on resistance RDS (on) max @VGS=10V | 1.6 Ω |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| MSL | MSL 3 |
| Original Packaging | Reel with 5,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |