2N7002W | Diotec

Diotec N channel MOSFET, 60 V, 115 mA, SOT-323, 2N7002W

Order No.: 09S4514
MPN:
2N7002W
Series: 2N7..
2N7002W Diotec MOSFETs
Image may differ
Unit Price (€ / pc.)
0.0733 € *
Available in 4 Days: 354,000 pcs. - if ordered today
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0733 €
100 pcs.
0.0458 €
250 pcs.
0.0275 €
1000 pcs.
0.0183 €
3000 pcs.
0.0146 €
*incl. VAT plus shipping costs
Subject to prior sale

N-Channel Enhancement Mode FET, 2N7002W, Diotec

Features

  • Fast switching times
  • Compliant to RoHS

Applications

  • Signal processing
  • Logic level converter
  • Drivers
  • Commercial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -55 °C
Max. current 115 mA
max. Voltage 60 V
Enclosure SOT-323
Power loss 200 mW
Version N channel
drain-source on resistance RDS (on) max @VGS=10V 13.5 Ω
Logistics
Property Value
MSL MSL 1
Customs tariff number 85412100
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15