2N7002PW | Diotec
Diotec N channel MOSFET, 60 V, 315 mA, SOT-323, 2N7002PW
Unit Price (€ / pc.)
   0.1285 €  *  
   Available in 4 Days: 9,000 pcs. - if ordered today  
 Total Price: 
  1.29 € * 
  Price list 
 Quantity
 Price per unit*
 10 pcs.
 0.1285 €
 100 pcs.
 0.0803 €
 250 pcs.
 0.0482 €
 1000 pcs.
 0.0321 €
 3000 pcs.
 0.0257 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 N-Channel Enhancement Mode FET, 2N7002PW, Diotec
Features
- Low on-state resistance
 - Fast switching times
 - Compliant to RoHS
 
Applications
- Signal processing
 - Logic level converter
 - Drivers
 - Commercial grade
 
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| Max. current | 315 mA | |
| Gate Charge Qg @10V (nC) | 6x10<sup>-10</sup> C | |
| max. Voltage | 60 V | |
| Enclosure | SOT-323 | |
| Power loss | 310 mW | |
| Version | N channel | |
| drain-source on resistance RDS (on) max @VGS=10V | 1.6 Ω | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| MSL | MSL 1 | 
| Customs tariff number | 85412100 | 
| Country of origin | CN | 
| Original Packaging | Reel with 3,000 pieces | 
 Compliance        
     
 | Property | Value | 
|---|---|
| SVHC free | Yes | 
| RoHS conform | Yes | 
| Date of RoHS guidelines | 3/31/15 |