2N7000 | Diotec
Diotec N channel MOSFET, 60 V, 200 mA, TO-92, 2N7000
Unit Price (€ / pc.)
0.2047 € *
Available in 4 Days: 40,000 pcs. - if ordered today
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2047 €
100 pcs.
0.1285 €
250 pcs.
0.0768 €
1000 pcs.
0.0512 €
4000 pcs.
0.0409 €
*incl. VAT plus shipping costs
Subject to prior sale
N-Channel Enhancement Mode FET, 2N7000, Diotec
Features
- Fast switching times
- Compliant to RoHS
Applications
- Signal processing
- Logic level converter
- Drivers
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 6 Ω | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| Max. current | 200 mA | |
| max. Voltage | 60 V | |
| Enclosure | TO-92 | |
| Power loss | 350 mW | |
| Version | N channel | |
| drain-source on resistance RDS (on) max @VGS=10V | 5 Ω |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412100 |
| Country of origin | CN |
| Original Packaging | Ammopack with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |