LDI9332-ADEN | Diotec
Voltage regulators, 2.8-6 VDC, 0.5 A, positive, SOT-23-5, LDI9332-ADEN
Order No.: 70S0722
MPN:
LDI9332-ADEN
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
100 pcs.
0.3808 €
250 pcs.
0.3213 €
1000 pcs.
0.2166 €
3000 pcs.
0.1737 €
*incl. VAT plus shipping costs
Subject to prior sale
Low Dropout Positive Adjustable Voltage Regulator, LDI9332-ADEN, Diotec
Features
- Low power consumption
- Adjustable output voltage
- Thermal Overload Protection
- Compliant to RoHS
Applications
- High efficiency linear regulators
- Active SCSI termination regulator
- Post regulators for switch mode
- DC-DC converters
- Battery backed-up regulated supply
- Electricity meters / Smart-Meters
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of Regulators | 1 | |
| Polarity | positive | |
| Enclosure | SOT-23-5 | |
| Output current | 0.5 A | |
| Assembly | SMD | |
| max. operating temperature | 150 °C | |
| Version | adjustable | |
| Output voltage DC | 2.8-6 VDC | |
| Input voltage AC | 18 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | CN |
| MSL | MSL 3 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |