LDI92-3.0EN | Diotec
Voltage regulators, 2.97-3.03 VDC, 0.4 A, positive, SOT-23-5, LDI92-3.0EN
Order No.: 70S0708
MPN:
LDI92-3.0EN
Unit Price (€ / pc.)
0.1673 € *
Standard delivery time from the manufacturer is: 4 Weeks
Low Dropout Positive Fixed Voltage Regulator, LDI92-3.0EN, Diotec
Features
- Low power consumption
- Thermal Overload Protection
- Compliant to RoHS
Applications
- High efficiency linear regulators
- Active SCSI termination regulator
- Post regulators for switch mode
- DC-DC converters
- Battery backed-up regulated supply
- Electricity meters / Smart-Meters
- Commercial / Industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Enclosure | SOT-23-5 | |
max. operating temperature | 125 °C | |
Input voltage AC | 7 V | |
Assembly | SMD | |
Output current | 0.4 A | |
Version | fixed | |
Output voltage DC | 2.97-3.03 VDC | |
Polarity | positive |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85423990 |
MSL | MSL 3 |
Original Packaging | Reel with 3,000 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |