LDI92-1.2EN | Diotec

Voltage regulators, 1.188-1.212 VDC, 0.4 A, positive, SOT-23-5, LDI92-1.2EN

Order No.: 70S0704
MPN:
LDI92-1.2EN
LDI92-1.2EN Diotec Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
0.1639 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
491.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.1639 €

Low Dropout Positive Fixed Voltage Regulator, LDI92-1.2EN, Diotec

Features

  • Low power consumption
  • Thermal Overload Protection
  • Compliant to RoHS

Applications

  • High efficiency linear regulators
  • Active SCSI termination regulator
  • Post regulators for switch mode
  • DC-DC converters
  • Battery backed-up regulated supply
  • Electricity meters / Smart-Meters
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Enclosure SOT-23-5
max. operating temperature 125 °C
Input voltage AC 7 V
Assembly SMD
Output current 0.4 A
Version fixed
Output voltage DC 1.188-1.212 VDC
Number of Regulators 1
Polarity positive
Logistics
Property Value
Country of origin CN
Customs tariff number 85423990
MSL MSL 3
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15