LDI812C-3.3UA | Diotec

Voltage regulators, 3.234-3.366 VDC, 0.05 A, positive, SOT-89, LDI812C-3.3UA

Order No.: 70S0688
MPN:
LDI812C-3.3UA
LDI812C-3.3UA Diotec Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
0.1526 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
152.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1526 €

Low Dropout Positive Fixed Voltage Regulator, LDI812C-3.3UA, Diotec

Features

  • CMOS based voltage regulator
  • Low power consumption
  • Compliant to RoHS

Applications

  • High efficiency linear regulators
  • Active SCSI termination regulator
  • Post regulators for switch mode
  • DC-DC converters
  • Battery backed-up regulated supply
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Enclosure SOT-89
max. operating temperature 85 °C
Input voltage AC 16 V
Assembly SMD
Output current 0.05 A
Version fixed
Output voltage DC 3.234-3.366 VDC
Number of Regulators 1
Polarity positive
Logistics
Property Value
Country of origin CN
Customs tariff number 85423990
MSL MSL 3
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15