LDI75L12UA | Diotec
Voltage regulators, 11.76-12.24 VDC, 0.15 A, positive, SOT-89, LDI75L12UA
Order No.: 70S0676
MPN:
LDI75L12UA
Unit Price (€ / pc.)
0.2582 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2582 €
100 pcs.
0.1618 €
250 pcs.
0.0967 €
500 pcs.
0.0645 €
1000 pcs.
0.0516 €
*incl. VAT plus shipping costs
Subject to prior sale
Positive Fixed Voltage Regulator, LDI75L12UA, Diotec
Features
- High input voltage
- Low voltage drop
- Compliant to RoHS
Applications
- High efficiency linear regulators
- Active SCSI termination regulator
- Post regulators for switch mode
- DC-DC converters
- Battery backed-up regulated supply
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of Regulators | 1 | |
| Polarity | positive | |
| Enclosure | SOT-89 | |
| Output current | 0.15 A | |
| Assembly | SMD | |
| max. operating temperature | 85 °C | |
| Version | fixed | |
| Output voltage DC | 11.76-12.24 VDC | |
| Input voltage AC | 40 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | CN |
| MSL | MSL 3 |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |