LDI75L05UA | Diotec

Voltage regulators, 4.9-5.1 VDC, 0.1 A, positive, SOT-89, LDI75L05UA

Order No.: 70S0674
MPN:
LDI75L05UA
LDI75L05UA Diotec Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
100 pcs.
0.2344 €
250 pcs.
0.1404 €
500 pcs.
0.0938 €
1000 pcs.
0.0750 €
*incl. VAT plus shipping costs
Subject to prior sale

Positive Fixed Voltage Regulator, LDI75L05UA, Diotec

Features

  • High input voltage
  • Low voltage drop
  • Compliant to RoHS

Applications

  • High efficiency linear regulators
  • Active SCSI termination regulator
  • Post regulators for switch mode
  • DC-DC converters
  • Battery backed-up regulated supply
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Number of Regulators 1
Polarity positive
Enclosure SOT-89
Output current 0.1 A
Assembly SMD
max. operating temperature 85 °C
Version fixed
Output voltage DC 4.9-5.1 VDC
Input voltage AC 24 V
Logistics
Property Value
Customs tariff number 85423990
Country of origin CN
MSL MSL 3
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15