LDI734C1.8EN | Diotec
Voltage regulators, 1.78-1.82 VDC, 0.3 A, positive, SOT-23-5, LDI734C1.8EN
Order No.: 70S0656
MPN:
LDI734C1.8EN
Unit Price (€ / pc.)
0.2178 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2178 €
100 pcs.
0.1369 €
250 pcs.
0.0818 €
1000 pcs.
0.0545 €
3000 pcs.
0.0436 €
*incl. VAT plus shipping costs
Subject to prior sale
Low Dropout Capacitor Free Positive Fixed Voltage Regulator, LDI734C1.8EN, Diotec
Features
- Stable operation without capacitors
- On/Off function
- Low quiescent current
- Foldback overcurrent protection
- Automatic discharge of output upon enable
- Compliant to RoHS
Applications
- High efficiency linear regulators
- Battery powered devices
- Portable equipment
- Hand-held products
- Power tools
- Remote controls
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of Regulators | 1 | |
| Polarity | positive | |
| Enclosure | SOT-23-5 | |
| Output current | 0.3 A | |
| Assembly | SMD | |
| max. operating temperature | 125 °C | |
| Version | fixed | |
| Output voltage DC | 1.78-1.82 VDC | |
| Input voltage AC | 6 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | CN |
| MSL | MSL 3 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |