LDI67-08EEN | Diotec
Voltage regulators, 7.88-8.12 VDC, 0.08 A, positive, ESOP-8, LDI67-08EEN
Order No.: 70S0650
MPN:
LDI67-08EEN
Unit Price (€ / pc.)
0.2387 € *
Standard delivery time from the manufacturer is: 10 Weeks
Low Dropout Positive Fixed Voltage Regulator, LDI67-08EEN, Diotec
Features
- On/Off function
- Low power consumption
- Thermal Overload Protection
- Compliant to RoHS
Applications
- High efficiency linear regulators
- Active SCSI termination regulator
- Post regulators for switch mode
- DC-DC converters
- Battery backed-up regulated supply
- Smart Electricity Meter
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of Regulators | 1 | |
| Polarity | positive | |
| Enclosure | ESOP-8 | |
| Output current | 0.08 A | |
| Assembly | SMD | |
| max. operating temperature | 150 °C | |
| Version | fixed | |
| Output voltage DC | 7.88-8.12 VDC | |
| Input voltage AC | 60 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | CN |
| MSL | MSL 3 |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |