LDI67-05EEN | Diotec

Voltage regulators, 4.925-5.075 VDC, 0.08 A, positive, ESOP-8, LDI67-05EEN

Order No.: 70S0648
MPN:
LDI67-05EEN
LDI67-05EEN Diotec Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
0.2273 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
909.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2273 €

Low Dropout Positive Fixed Voltage Regulator, LDI67-05EEN, Diotec

Features

  • On/Off function
  • Low power consumption
  • Thermal Overload Protection
  • Compliant to RoHS

Applications

  • High efficiency linear regulators
  • Active SCSI termination regulator
  • Post regulators for switch mode
  • DC-DC converters
  • Battery backed-up regulated supply
  • Smart Electricity Meter
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Number of Regulators 1
Polarity positive
Enclosure ESOP-8
Output current 0.08 A
Assembly SMD
max. operating temperature 150 °C
Version fixed
Output voltage DC 4.925-5.075 VDC
Input voltage AC 60 V
Logistics
Property Value
Customs tariff number 85423990
Country of origin CN
MSL MSL 3
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15