LDI55-ADEEN | Diotec

Voltage regulators, 1.3-15 VDC, 1 A, positive, SOT-23-5, LDI55-ADEEN

Order No.: 70S0646
MPN:
LDI55-ADEEN
LDI55-ADEEN Diotec Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
0.1900 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
760.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1900 €

Low Dropout Positive Adjustable Voltage Regulator, LDI55-ADEEN, Diotec

Features

  • On/Off function
  • Low power consumption
  • Adjustable output voltage
  • Thermal Overload Protection
  • Short circuit protection function
  • Over current protection
  • Compliant to RoHS

Applications

  • High efficiency linear regulators
  • Active SCSI termination regulator
  • Post regulators for switch mode
  • DC-DC converters
  • Battery backed-up regulated supply
  • Electricity meters / Smart-Meters
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Number of Regulators 1
Polarity positive
Enclosure SOT-23-5
Output current 1 A
Assembly SMD
max. operating temperature 150 °C
Version adjustable
Output voltage DC 1.3-15 VDC
Input voltage AC 50 V
Logistics
Property Value
Customs tariff number 85423990
Country of origin CN
MSL MSL 1
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15