LDI54-3.3EN | Diotec
Voltage regulators, 3.234-3.366 VDC, 0.35 A, positive, SOT-23-5, LDI54-3.3EN
Order No.: 70S0632
MPN:
LDI54-3.3EN
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
100 pcs.
0.2773 €
250 pcs.
0.2380 €
1000 pcs.
0.1583 €
3000 pcs.
0.1261 €
*incl. VAT plus shipping costs
Subject to prior sale
Low Dropout Positive Fixed Voltage Regulator, LDI54-3.3EN, Diotec
Features
- On/Off function
- Low power consumption
- Thermal Overload Protection
- Compliant to RoHS
Applications
- High efficiency linear regulators
- Active SCSI termination regulator
- Post regulators for switch mode
- DC-DC converters
- Battery backed-up regulated supply
- Electricity meters / Smart-Meters
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Polarity | positive | |
| Enclosure | SOT-23-5 | |
| Output current | 0.35 A | |
| Assembly | SMD | |
| max. operating temperature | 150 °C | |
| Version | fixed | |
| Output voltage DC | 3.234-3.366 VDC | |
| Input voltage AC | 55 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | CN |
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |