LDI51-4.0EN-AQ | Diotec

Voltage regulators, 3.92-4.08 VDC, 0.5 A, positive, SOT-23-5, LDI51-4.0EN-AQ

Order No.: 70S0628
MPN:
LDI51-4.0EN-AQ
LDI51-4.0EN-AQ Diotec Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
0.2370 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
711.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2370 €

Low Dropout Positive Fixed Voltage Regulator, LDI51-4.0EN-AQ, Diotec

Features

  • On/Off function
  • Low power consumption
  • Thermal Overload Protection
  • Compliant to RoHS

Applications

  • High efficiency linear regulators
  • Post regulators for switch mode
  • DC-DC converters
  • Battery backed-up regulated supply
  • Electricity meters / Smart-Meters
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Polarity positive
Enclosure SOT-23-5
Output current 0.5 A
Assembly SMD
max. operating temperature 125 °C
Version fixed
Output voltage DC 3.92-4.08 VDC
Input voltage AC 18 V
Logistics
Property Value
Customs tariff number 85423990
Country of origin CN
MSL MSL 3
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15