LDI1117-2.5D | Diotec

Voltage regulators, 2.475-2.525 VDC, 1 A, positive, SO-8, LDI1117-2.5D

Order No.: 70S0600
MPN:
LDI1117-2.5D
LDI1117-2.5D Diotec Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
100 pcs.
0.2880 €
250 pcs.
0.1725 €
1000 pcs.
0.1150 €
4000 pcs.
0.0920 €
*incl. VAT plus shipping costs
Subject to prior sale

Adjustable and Fixed Low Drop Voltage Regulator, LDI1117-2.5D, Diotec

Features

  • Integrated current limiting and thermal overload protection
  • Narrow tolerance band
  • Compliant to RoHS

Applications

  • High efficiency linear regulators
  • Active SCSI termination regulator
  • Post regulators for switch mode
  • DC-DC converters
  • Battery backed-up regulated supply
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Number of Regulators 1
Polarity positive
Enclosure SO-8
Output current 1 A
Assembly SMD
max. operating temperature 125 °C
Version fixed
Output voltage DC 2.475-2.525 VDC
Input voltage AC 20 V
Logistics
Property Value
Customs tariff number 85423990
Country of origin CN
MSL MSL 3
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15