LDI1117-05U | Diotec

Voltage regulators, 4.95-5.05 VDC, 1 A, positive, SOT-89, LDI1117-05U

Order No.: 70S0580
MPN:
LDI1117-05U
LDI1117-05U Diotec Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
0.2975 € *
Available in 4 Days: 2,000 pcs. - if ordered today
Total Price:
2.97 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2975 €
100 pcs.
0.1868 €
250 pcs.
0.1117 €
500 pcs.
0.0745 €
1000 pcs.
0.0596 €
*incl. VAT plus shipping costs
Subject to prior sale

Adjustable and Fixed Low Drop Voltage Regulator, LDI1117-05U, Diotec

Features

  • Integrated current limiting and thermal overload protection
  • Narrow tolerance band
  • Compliant to RoHS

Applications

  • High efficiency linear regulators
  • Active SCSI termination regulator
  • Post regulators for switch mode
  • DC-DC converters
  • Battery backed-up regulated supply
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Output voltage DC 4.95-5.05 VDC
Enclosure SOT-89
Output current 1 A
Assembly SMD
max. operating temperature 125 °C
Number of Regulators 1
Input voltage AC 20 V
Polarity positive
Version fixed
Logistics
Property Value
Original Packaging Reel with 1,000 pieces
MSL MSL 3
Customs tariff number 85423990
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15