LDI1117-05H | Diotec
Voltage regulators, 4.95-5.05 VDC, 1 A, positive, SOT-223, LDI1117-05H
Order No.: 70S0578
MPN:
LDI1117-05H
Unit Price (€ / pc.)
0.3094 € *
Available in 4 Days: 42,500 pcs. - if ordered today
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
100 pcs.
0.1952 €
250 pcs.
0.1167 €
1000 pcs.
0.0778 €
2500 pcs.
0.0622 €
*incl. VAT plus shipping costs
Subject to prior sale
Positive Low Dropout Voltage Regulator, LDI1117-05H, Diotec
Features
- Integrated current limiting and thermal overload protection
- Narrow tolerance band
- Compliant to RoHS
Applications
- High efficiency linear regulators
- Active SCSI termination regulator
- Post regulators for switch mode
- DC-DC converters
- Battery backed-up regulated supply
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of Regulators | 1 | |
| Polarity | positive | |
| Enclosure | SOT-223 | |
| Output current | 1 A | |
| Assembly | SMD | |
| max. operating temperature | 125 °C | |
| Version | fixed | |
| Output voltage DC | 4.95-5.05 VDC | |
| Input voltage AC | 20 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | CN |
| MSL | MSL 3 |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |