DI79M05D1 | Diotec

Voltage regulators, -4.8 to -5.2 VDC, 0.5 A, negative, TO-252AA/D-PAK, DI79M05D1

Order No.: 70S0570
MPN:
DI79M05D1
DI79M05D1 Diotec Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
100 pcs.
0.2963 €
250 pcs.
0.2535 €
1000 pcs.
0.1690 €
2500 pcs.
0.1357 €
*incl. VAT plus shipping costs
Subject to prior sale

Negative Fixed Voltage Regulator, DI79M05D1, Diotec

Features

  • Thermal overload protection
  • Short circuit protection
  • Compliant to RoHS

Applications

  • High efficiency linear regulators
  • Active SCSI termination regulator
  • Post regulators for switch mode
  • DC-DC converters
  • Battery backed-up regulated supply
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Number of Regulators 1
Polarity negative
Enclosure TO-252AA/D-PAK
Output current 0.5 A
Assembly SMD
max. operating temperature 150 °C
Version fixed
Output voltage DC -4.8 to -5.2 VDC
Input voltage AC -35 V
Logistics
Property Value
Customs tariff number 85423990
Country of origin CN
MSL MSL 3
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15