DI79L08UAB | Diotec

Voltage regulators, -7.7 to -8.3 VDC, 0.1 A, negative, SOT-89, DI79L08UAB

Order No.: 70S0530
MPN:
DI79L08UAB
DI79L08UAB Diotec Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4760 €
100 pcs.
0.2963 €
250 pcs.
0.1773 €
500 pcs.
0.1185 €
1000 pcs.
0.0948 €
*incl. VAT plus shipping costs
Subject to prior sale

Negative Fixed Voltage Regulator, DI79L08UAB, Diotec

Features

  • Thermal overload protection
  • Short circuit protection
  • Compliant to RoHS

Applications

  • High efficiency linear regulators
  • Active SCSI termination regulator
  • Post regulators for switch mode
  • DC-DC converters
  • Battery backed-up regulated supply
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Output voltage DC -7.7 to -8.3 VDC
Enclosure SOT-89
Output current 0.1 A
Assembly SMD
max. operating temperature 125 °C
Number of Regulators 1
Input voltage AC -23 V
Polarity negative
Version fixed
Logistics
Property Value
Original Packaging Reel with 1,000 pieces
MSL MSL 3
Customs tariff number 85423990
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15