DI79L06ZAB | Diotec
Voltage regulators, -5.75 to -6.25 VDC, 0.1 A, negative, TO-92, DI79L06ZAB
Order No.: 70S0526
MPN:
DI79L06ZAB
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
100 pcs.
0.2059 €
250 pcs.
0.1238 €
1000 pcs.
0.0821 €
2000 pcs.
0.0657 €
*incl. VAT plus shipping costs
Subject to prior sale
Negative Fixed Voltage Regulator, DI79L06ZAB, Diotec
Features
- Thermal overload protection
- Short circuit protection
- Compliant to RoHS
Applications
- High efficiency linear regulators
- Active SCSI termination regulator
- Post regulators for switch mode
- DC-DC converters
- Battery backed-up regulated supply
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of Regulators | 1 | |
| Polarity | negative | |
| Enclosure | TO-92 | |
| Output current | 0.1 A | |
| Assembly | THT | |
| max. operating temperature | 125 °C | |
| Version | fixed | |
| Output voltage DC | -5.75 to -6.25 VDC | |
| Input voltage AC | -20 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | CN |
| Original Packaging | Ammopack with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |