DI7912D2 | Diotec

Voltage regulators, -11.52 to -12.48 VDC, 1 A, negative, TO-263AB/D2PAK, DI7912D2

Order No.: 70S0514
MPN:
DI7912D2
DI7912D2 Diotec Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
285.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
0.357 €

Negative Fixed Voltage Regulator, DI7912D2, Diotec

Features

  • Thermal overload protection
  • Short circuit protection
  • Compliant to RoHS

Applications

  • High efficiency linear regulators
  • Active SCSI termination regulator
  • Post regulators for switch mode
  • DC-DC converters
  • Battery backed-up regulated supply
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Enclosure TO-263AB/D2PAK
max. operating temperature 125 °C
Input voltage AC -35 V
Assembly SMD
Output current 1 A
Version fixed
Output voltage DC -11.52 to -12.48 VDC
Polarity negative
Logistics
Property Value
Country of origin CN
Customs tariff number 85423990
MSL MSL 3
Original Packaging Reel with 800 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15